
* Images are for reference only
25-7650
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 25-7650
- JLCPCB Part #
- C3173787
- Package
- Plugin
- Description
- 1 750MHz 75Ω Board Side F Type Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4533
200+
$0.5631
500+
$0.5433
1000+
$0.5327
Welcome back, may I help you?