
* Images are for reference only
133-3801-211
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 133-3801-211
- JLCPCB Part #
- C5471783
- Package
- Plugin
- Description
- 1 50Ω 6GHz Connector MCX Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5024
200+
$10.9733
500+
$10.6066
1000+
$10.4255
Welcome back, may I help you?