* Images are for reference only
CG502U050U3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CG502U050U3C
- JLCPCB Part #
- C2622311
- Package
- Bolt,D44.45xL79.38mm
- Description
- 50V 5000uF -10%~+75% 6.7A@120Hz 29mΩ@120Hz Bolt,D44.45xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CG502U050U3C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CG502U050U3C technical specifications, attributes, and parameters.
CG502U050U3C symbol, PCB footprint from the free EasyEDA PCB design tool.
CG502U050U3C datasheets or manufacturer documentation.
Datasheet: CG502U050U3C Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ821M250A012
Cornell Dubilier Electronics
$12.105
-
381EL271M450A452
Cornell Dubilier Electronics
$16.5495
-
TDC106M025NSF-F
Cornell Dubilier Electronics
$4.104
-
170683K250EB
Cornell Dubilier Electronics
$1.3095
-
170105K250NF
Cornell Dubilier Electronics
$3.5745
-
160274J63C-F
Cornell Dubilier Electronics
$0.9915