
* Images are for reference only
VH-4A-WT-H
Extended
- Manufacturer
- CAX
- MFR.Part #
- VH-4A-WT-H
- JLCPCB Part #
- C54123340
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- SMD,P=3.96mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.2148
50+
$0.1701
300+
$0.1511
600+
$0.1271
2400+
$0.1165
5100+
$0.1102
Related Products