
* Images are for reference only
1.25T-10PLT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25T-10PLT
- JLCPCB Part #
- C722619
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10 10P 125V 1A 1x10P 3mm 5.1mm Beige Brass LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Reflow Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
110+
$0.0400
330+
$0.0313
1089+
$0.0277
5511+
$0.0248
10989+
$0.0234
Related Products