


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | EPC | |
| Package | BGA-15(2.2x1.3) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 503pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Technology | E-mode | |
| Gate Charge(Qg) | 4.3nC | |
| Current - Continuous Drain(Id) | 9.4A | |
| Reverse Transfer Capacitance (Crss) | 1.8pF | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 196pF | |
| RDS(on) | 7mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPC2044 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | EPC | |
| Package | BGA-15(2.2x1.3) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 503pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Technology | E-mode | |
| Gate Charge(Qg) | 4.3nC | |
| Current - Continuous Drain(Id) | 9.4A | |
| Reverse Transfer Capacitance (Crss) | 1.8pF | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 196pF | |
| RDS(on) | 7mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC2044. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPC2044 datasheets or manufacturer documentation.
Datasheet: EPC2044 Datasheet (PDF)
The EPC2044 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.