Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2031
EPC2031
Extended
* Images are for reference only
EPC2031
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC2031
JLCPCB Part #
C6549212
Package
SMD-24P,4.6x2.6mm
Description
-40℃~+150℃ 1 N-channel 1.4V 1640pF 16nC 2mΩ 35pF 48A 60V 980pF E-mode N-Channel SMD-24P,4.6x2.6mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageSMD-24P,4.6x2.6mm
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1640pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)16nC
Current - Continuous Drain(Id)48A
Reverse Transfer Capacitance (Crss)35pF
Drain to Source Voltage60V
Output Capacitance(Coss)980pF
RDS(on)2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2031
EPC2031

* Images are for reference only

EPC2031

Extended
Manufacturer

EPC

MFR.Part #
EPC2031
JLCPCB Part #
C6549212
Package
SMD-24P,4.6x2.6mm
Description
-40℃~+150℃ 1 N-channel 1.4V 1640pF 16nC 2mΩ 35pF 48A 60V 980pF E-mode N-Channel SMD-24P,4.6x2.6mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2031

* Images are for reference only

EPC2031
Extended
Manufacturer

EPC

MFR.Part #
EPC2031
JLCPCB Part #
C6549212
Package
SMD-24P,4.6x2.6mm
Description
-40℃~+150℃ 1 N-channel 1.4V 1640pF 16nC 2mΩ 35pF 48A 60V 980pF E-mode N-Channel SMD-24P,4.6x2.6mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2031 Specifications

EPC2031 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageSMD-24P,4.6x2.6mm
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1640pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)16nC
Current - Continuous Drain(Id)48A
Reverse Transfer Capacitance (Crss)35pF
Drain to Source Voltage60V
Output Capacitance(Coss)980pF
RDS(on)2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC2031. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC2031 Documents

EPC2031 datasheets or manufacturer documentation.

Datasheet: EPC2031 Datasheet (PDF)

EPC2031 Schematic Symbol & PCB Footprint

The EPC2031 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.