Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN100W08
INN100W08
Extended
* Images are for reference only
INN100W08
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN100W08
JLCPCB Part #
C5722206
Package
WLCSP-6(1x1.5)
Description
-40℃~+150℃ 0.7pF 1.3V 1.4nC 100V 153pF 36mΩ 4A 74pF E-mode WLCSP-6(1x1.5) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageWLCSP-6(1x1.5)
Operating Temperature-40℃~+150℃
Ciss-Input Capacitance153pF
Gate Threshold Voltage (Vgs(th))1.3V
TechnologyE-mode
Gate Charge(Qg)1.4nC
Current - Continuous Drain(Id)4A
Reverse Transfer Capacitance (Crss)0.7pF
Drain to Source Voltage100V
Output Capacitance(Coss)74pF
RDS(on)36mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN100W08
INN100W08

* Images are for reference only

INN100W08

Extended
Manufacturer

Innoscience

MFR.Part #
INN100W08
JLCPCB Part #
C5722206
Package
WLCSP-6(1x1.5)
Description
-40℃~+150℃ 0.7pF 1.3V 1.4nC 100V 153pF 36mΩ 4A 74pF E-mode WLCSP-6(1x1.5) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN100W08

* Images are for reference only

INN100W08
Extended
Manufacturer

Innoscience

MFR.Part #
INN100W08
JLCPCB Part #
C5722206
Package
WLCSP-6(1x1.5)
Description
-40℃~+150℃ 0.7pF 1.3V 1.4nC 100V 153pF 36mΩ 4A 74pF E-mode WLCSP-6(1x1.5) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN100W08 Specifications

INN100W08 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageWLCSP-6(1x1.5)
Operating Temperature-40℃~+150℃
Ciss-Input Capacitance153pF
Gate Threshold Voltage (Vgs(th))1.3V
TechnologyE-mode
Gate Charge(Qg)1.4nC
Current - Continuous Drain(Id)4A
Reverse Transfer Capacitance (Crss)0.7pF
Drain to Source Voltage100V
Output Capacitance(Coss)74pF
RDS(on)36mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN100W08. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN100W08 Schematic Symbol & PCB Footprint

The INN100W08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.