Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. LMG3522R030RQST
LMG3522R030RQST
Extended
* Images are for reference only
LMG3522R030RQST
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG3522R030RQST
JLCPCB Part #
C5663745
Package
VQFN-52(12x12)
Description
-40℃~+150℃ 235pF 26mΩ 55A 650V D-mode VQFN-52(12x12) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTexas Instruments
PackageVQFN-52(12x12)
Operating Temperature-40℃~+150℃
TechnologyD-mode
Current - Continuous Drain(Id)55A
Drain to Source Voltage650V
Output Capacitance(Coss)235pF
RDS(on)26mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. LMG3522R030RQST
LMG3522R030RQST

* Images are for reference only

LMG3522R030RQST

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3522R030RQST
JLCPCB Part #
C5663745
Package
VQFN-52(12x12)
Description
-40℃~+150℃ 235pF 26mΩ 55A 650V D-mode VQFN-52(12x12) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3522R030RQST

* Images are for reference only

LMG3522R030RQST
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG3522R030RQST
JLCPCB Part #
C5663745
Package
VQFN-52(12x12)
Description
-40℃~+150℃ 235pF 26mΩ 55A 650V D-mode VQFN-52(12x12) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG3522R030RQST Specifications

LMG3522R030RQST technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTexas Instruments
PackageVQFN-52(12x12)
Operating Temperature-40℃~+150℃
TechnologyD-mode
Current - Continuous Drain(Id)55A
Drain to Source Voltage650V
Output Capacitance(Coss)235pF
RDS(on)26mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG3522R030RQST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG3522R030RQST Documents

LMG3522R030RQST datasheets or manufacturer documentation.

Datasheet: LMG3522R030RQST Datasheet (PDF)

LMG3522R030RQST Schematic Symbol & PCB Footprint

The LMG3522R030RQST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.