Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RX65T125PS2A
RX65T125PS2A - 1
RX65T125PS2A - 2
RX65T125PS2A - 3
RX65T125PS2A - 4
Extended1/4
* Images are for reference only
RX65T125PS2A
Attributes
Value
Manufacturer
Runxin
MFR.Part #
RX65T125PS2A
JLCPCB Part #
C5370030
Package
TO-220
Description
TO-220 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRunxin
PackageTO-220
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance606pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)21nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)23A
Drain to Source Voltage650V
Pd - Power Dissipation100W
Output Capacitance(Coss)40pF
RDS(on)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RX65T125PS2A
RX65T125PS2A

* Images are for reference only

RX65T125PS2A

Extended
Manufacturer

Runxin

MFR.Part #
RX65T125PS2A
JLCPCB Part #
C5370030
Package
TO-220
Description
TO-220 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RX65T125PS2A

* Images are for reference only

RX65T125PS2A
Extended
Manufacturer

Runxin

MFR.Part #
RX65T125PS2A
JLCPCB Part #
C5370030
Package
TO-220
Description
TO-220 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RX65T125PS2A Specifications

RX65T125PS2A technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRunxin
PackageTO-220
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance606pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)21nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)23A
Drain to Source Voltage650V
Pd - Power Dissipation100W
Output Capacitance(Coss)40pF
RDS(on)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX65T125PS2A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RX65T125PS2A Schematic Symbol & PCB Footprint

The RX65T125PS2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.