Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN700TK210D
INN700TK210D - 1
INN700TK210D - 2
INN700TK210D - 3
Extended1/3
* Images are for reference only
INN700TK210D
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN700TK210D
JLCPCB Part #
C53436250
Package
TO-252
Description
TO-252 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageTO-252
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance65pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)1.71nC
Reverse Transfer Capacitance (Crss)0.3pF
Current - Continuous Drain(Id)11A
Drain to Source Voltage700V
Pd - Power Dissipation57W
Output Capacitance(Coss)23.6pF
RDS(on)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN700TK210D
INN700TK210D

* Images are for reference only

INN700TK210D

Extended
Manufacturer

Innoscience

MFR.Part #
INN700TK210D
JLCPCB Part #
C53436250
Package
TO-252
Description
TO-252 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN700TK210D

* Images are for reference only

INN700TK210D
Extended
Manufacturer

Innoscience

MFR.Part #
INN700TK210D
JLCPCB Part #
C53436250
Package
TO-252
Description
TO-252 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN700TK210D Specifications

INN700TK210D technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageTO-252
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance65pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)1.71nC
Reverse Transfer Capacitance (Crss)0.3pF
Current - Continuous Drain(Id)11A
Drain to Source Voltage700V
Pd - Power Dissipation57W
Output Capacitance(Coss)23.6pF
RDS(on)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN700TK210D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN700TK210D Schematic Symbol & PCB Footprint

The INN700TK210D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.