Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGLT65R025D2
IGLT65R025D2
Extended
* Images are for reference only
IGLT65R025D2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IGLT65R025D2
JLCPCB Part #
C51892609
Package
HDSOP-16
Description
-55℃~+150℃ 1.2V 1.8pF 11nC 130pF 219W 25mΩ 650V 67A 780pF E-mode HDSOP-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackageHDSOP-16
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance780pF
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)11nC
Current - Continuous Drain(Id)67A
Reverse Transfer Capacitance (Crss)1.8pF
Drain to Source Voltage650V
Pd - Power Dissipation219W
Output Capacitance(Coss)130pF
RDS(on)25mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGLT65R025D2
IGLT65R025D2

* Images are for reference only

IGLT65R025D2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGLT65R025D2
JLCPCB Part #
C51892609
Package
HDSOP-16
Description
-55℃~+150℃ 1.2V 1.8pF 11nC 130pF 219W 25mΩ 650V 67A 780pF E-mode HDSOP-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGLT65R025D2

* Images are for reference only

IGLT65R025D2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGLT65R025D2
JLCPCB Part #
C51892609
Package
HDSOP-16
Description
-55℃~+150℃ 1.2V 1.8pF 11nC 130pF 219W 25mΩ 650V 67A 780pF E-mode HDSOP-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGLT65R025D2 Specifications

IGLT65R025D2 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackageHDSOP-16
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance780pF
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)11nC
Current - Continuous Drain(Id)67A
Reverse Transfer Capacitance (Crss)1.8pF
Drain to Source Voltage650V
Pd - Power Dissipation219W
Output Capacitance(Coss)130pF
RDS(on)25mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGLT65R025D2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IGLT65R025D2 Schematic Symbol & PCB Footprint

The IGLT65R025D2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.