Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC23102
EPC23102 - 1
EPC23102 - 2
EPC23102 - 3
Extended1/3
* Images are for reference only
EPC23102
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC23102
JLCPCB Part #
C5160232
Package
QFN13
Description
-40℃~+125℃ 1 N-channel + 1 N-channel 100V 342pF、343pF 35A 5.2mΩ、5.2mΩ N-Channel QFN(3.5x5) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageQFN13
Operating Temperature-40℃~+125℃
TypeN-Channel
Number1 N-channel + 1 N-channel
TechnologyE-mode
Current - Continuous Drain(Id)35A
Drain to Source Voltage100V
Output Capacitance(Coss)342pF、343pF
RDS(on)5.2mΩ、5.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC23102
EPC23102

* Images are for reference only

EPC23102

Extended
Manufacturer

EPC

MFR.Part #
EPC23102
JLCPCB Part #
C5160232
Package
QFN13
Description
-40℃~+125℃ 1 N-channel + 1 N-channel 100V 342pF、343pF 35A 5.2mΩ、5.2mΩ N-Channel QFN(3.5x5) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC23102

* Images are for reference only

EPC23102
Extended
Manufacturer

EPC

MFR.Part #
EPC23102
JLCPCB Part #
C5160232
Package
QFN13
Description
-40℃~+125℃ 1 N-channel + 1 N-channel 100V 342pF、343pF 35A 5.2mΩ、5.2mΩ N-Channel QFN(3.5x5) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC23102 Specifications

EPC23102 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageQFN13
Operating Temperature-40℃~+125℃
TypeN-Channel
Number1 N-channel + 1 N-channel
TechnologyE-mode
Current - Continuous Drain(Id)35A
Drain to Source Voltage100V
Output Capacitance(Coss)342pF、343pF
RDS(on)5.2mΩ、5.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC23102. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC23102 Schematic Symbol & PCB Footprint

The EPC23102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.