Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2045
EPC2045
Extended
* Images are for reference only
EPC2045
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC2045
JLCPCB Part #
C5144864
Package
CSP-15
Description
-40℃~+150℃ 1 N-channel 1.4V 100V 16A 295pF 3pF 5.6mΩ 6nC 767pF E-mode N-Channel CSP-15 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageCSP-15
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance767pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)6nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)16A
Drain to Source Voltage100V
Output Capacitance(Coss)295pF
RDS(on)5.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2045
EPC2045

* Images are for reference only

EPC2045

Extended
Manufacturer

EPC

MFR.Part #
EPC2045
JLCPCB Part #
C5144864
Package
CSP-15
Description
-40℃~+150℃ 1 N-channel 1.4V 100V 16A 295pF 3pF 5.6mΩ 6nC 767pF E-mode N-Channel CSP-15 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2045

* Images are for reference only

EPC2045
Extended
Manufacturer

EPC

MFR.Part #
EPC2045
JLCPCB Part #
C5144864
Package
CSP-15
Description
-40℃~+150℃ 1 N-channel 1.4V 100V 16A 295pF 3pF 5.6mΩ 6nC 767pF E-mode N-Channel CSP-15 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2045 Specifications

EPC2045 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageCSP-15
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance767pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)6nC
Reverse Transfer Capacitance (Crss)3pF
Current - Continuous Drain(Id)16A
Drain to Source Voltage100V
Output Capacitance(Coss)295pF
RDS(on)5.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC2045. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC2045 Schematic Symbol & PCB Footprint

The EPC2045 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.