Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. ISG6124TD
ISG6124TD
Extended
* Images are for reference only
ISG6124TD
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
ISG6124TD
JLCPCB Part #
C49274927
Package
TO-247-4L
Description
-55℃~+150℃ 1 N-channel 208W 269pF 35A 59mΩ 7.4nC 800V 98pF E-mode N-Channel TO-247-4L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageTO-247-4L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance269pF
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)7.4nC
Current - Continuous Drain(Id)35A
Drain to Source Voltage800V
Output Capacitance(Coss)98pF
Pd - Power Dissipation208W
RDS(on)59mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. ISG6124TD
ISG6124TD

* Images are for reference only

ISG6124TD

Extended
Manufacturer

Innoscience

MFR.Part #
ISG6124TD
JLCPCB Part #
C49274927
Package
TO-247-4L
Description
-55℃~+150℃ 1 N-channel 208W 269pF 35A 59mΩ 7.4nC 800V 98pF E-mode N-Channel TO-247-4L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISG6124TD

* Images are for reference only

ISG6124TD
Extended
Manufacturer

Innoscience

MFR.Part #
ISG6124TD
JLCPCB Part #
C49274927
Package
TO-247-4L
Description
-55℃~+150℃ 1 N-channel 208W 269pF 35A 59mΩ 7.4nC 800V 98pF E-mode N-Channel TO-247-4L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISG6124TD Specifications

ISG6124TD technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageTO-247-4L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance269pF
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)7.4nC
Current - Continuous Drain(Id)35A
Drain to Source Voltage800V
Output Capacitance(Coss)98pF
Pd - Power Dissipation208W
RDS(on)59mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISG6124TD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISG6124TD Schematic Symbol & PCB Footprint

The ISG6124TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.