Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN700DA480B
INN700DA480B
Extended
* Images are for reference only
INN700DA480B
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN700DA480B
JLCPCB Part #
C49274919
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.1pF 1.3nC 1.7V 13pF 365mΩ 40W 43pF 5A 700V E-mode DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageDFN-8(5x6)
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance43pF
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)1.3nC
Reverse Transfer Capacitance (Crss)0.1pF
Current - Continuous Drain(Id)5A
Drain to Source Voltage700V
Pd - Power Dissipation40W
Output Capacitance(Coss)13pF
RDS(on)365mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN700DA480B
INN700DA480B

* Images are for reference only

INN700DA480B

Extended
Manufacturer

Innoscience

MFR.Part #
INN700DA480B
JLCPCB Part #
C49274919
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.1pF 1.3nC 1.7V 13pF 365mΩ 40W 43pF 5A 700V E-mode DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN700DA480B

* Images are for reference only

INN700DA480B
Extended
Manufacturer

Innoscience

MFR.Part #
INN700DA480B
JLCPCB Part #
C49274919
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.1pF 1.3nC 1.7V 13pF 365mΩ 40W 43pF 5A 700V E-mode DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN700DA480B Specifications

INN700DA480B technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageDFN-8(5x6)
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance43pF
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)1.3nC
Reverse Transfer Capacitance (Crss)0.1pF
Current - Continuous Drain(Id)5A
Drain to Source Voltage700V
Pd - Power Dissipation40W
Output Capacitance(Coss)13pF
RDS(on)365mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN700DA480B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN700DA480B Schematic Symbol & PCB Footprint

The INN700DA480B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.