Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. HT65N16EVDRZ
HT65N16EVDRZ - 1
HT65N16EVDRZ - 2
HT65N16EVDRZ - 3
Extended1/3
* Images are for reference only
HT65N16EVDRZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT65N16EVDRZ
JLCPCB Part #
C49253842
Package
PDFN-8L(5x6)
Description
-55℃~+150℃ 0.21pF 0.2Ω 1 N-channel 1.26nC 1.2V 15pF 34W 650V 9.2A 91pF E-mode N-Channel PDFN-8L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerHTCSEMI
PackagePDFN-8L(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance91pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)1.26nC
Current - Continuous Drain(Id)9.2A
Reverse Transfer Capacitance (Crss)0.21pF
Drain to Source Voltage650V
Output Capacitance(Coss)15pF
Pd - Power Dissipation34W
RDS(on)0.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. HT65N16EVDRZ
HT65N16EVDRZ

* Images are for reference only

HT65N16EVDRZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT65N16EVDRZ
JLCPCB Part #
C49253842
Package
PDFN-8L(5x6)
Description
-55℃~+150℃ 0.21pF 0.2Ω 1 N-channel 1.26nC 1.2V 15pF 34W 650V 9.2A 91pF E-mode N-Channel PDFN-8L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT65N16EVDRZ

* Images are for reference only

HT65N16EVDRZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT65N16EVDRZ
JLCPCB Part #
C49253842
Package
PDFN-8L(5x6)
Description
-55℃~+150℃ 0.21pF 0.2Ω 1 N-channel 1.26nC 1.2V 15pF 34W 650V 9.2A 91pF E-mode N-Channel PDFN-8L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT65N16EVDRZ Specifications

HT65N16EVDRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerHTCSEMI
PackagePDFN-8L(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance91pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)1.26nC
Current - Continuous Drain(Id)9.2A
Reverse Transfer Capacitance (Crss)0.21pF
Drain to Source Voltage650V
Output Capacitance(Coss)15pF
Pd - Power Dissipation34W
RDS(on)0.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT65N16EVDRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT65N16EVDRZ Schematic Symbol & PCB Footprint

The HT65N16EVDRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.