Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN100EBD018DAD
INN100EBD018DAD - 1
INN100EBD018DAD - 2
INN100EBD018DAD - 3
Extended1/3
* Images are for reference only
INN100EBD018DAD
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN100EBD018DAD
JLCPCB Part #
C49215223
Package
FCLGA-8(5x6)
Description
FCLGA-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCLGA-8(5x6)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2350pF
Gate Threshold Voltage (Vgs(th))1.1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)19nC
Current - Continuous Drain(Id)474A
Reverse Transfer Capacitance (Crss)14pF
Drain to Source Voltage100V
Output Capacitance(Coss)1010pF
Pd - Power Dissipation658W
RDS(on)1.1mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN100EBD018DAD
INN100EBD018DAD

* Images are for reference only

INN100EBD018DAD

Extended
Manufacturer

Innoscience

MFR.Part #
INN100EBD018DAD
JLCPCB Part #
C49215223
Package
FCLGA-8(5x6)
Description
FCLGA-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN100EBD018DAD

* Images are for reference only

INN100EBD018DAD
Extended
Manufacturer

Innoscience

MFR.Part #
INN100EBD018DAD
JLCPCB Part #
C49215223
Package
FCLGA-8(5x6)
Description
FCLGA-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN100EBD018DAD Specifications

INN100EBD018DAD technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCLGA-8(5x6)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2350pF
Gate Threshold Voltage (Vgs(th))1.1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)19nC
Current - Continuous Drain(Id)474A
Reverse Transfer Capacitance (Crss)14pF
Drain to Source Voltage100V
Output Capacitance(Coss)1010pF
Pd - Power Dissipation658W
RDS(on)1.1mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN100EBD018DAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN100EBD018DAD Schematic Symbol & PCB Footprint

The INN100EBD018DAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.