Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. HINN700TK190B
HINN700TK190B - 1
HINN700TK190B - 2
HINN700TK190B - 3
Extended1/3
* Images are for reference only
HINN700TK190B
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HINN700TK190B
JLCPCB Part #
C49206785
Package
TO-252-2L
Description
-55℃~+150℃ 0.4pF 1 N-channel 1.6V 10A 160mΩ 2.3nC 27pF 725V 73W 83pF E-mode N-Channel TO-252-2L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerHXY MOSFET
PackageTO-252-2L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance83pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)2.3nC
Reverse Transfer Capacitance (Crss)0.4pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage725V
Pd - Power Dissipation73W
Output Capacitance(Coss)27pF
RDS(on)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. HINN700TK190B
HINN700TK190B

* Images are for reference only

HINN700TK190B

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HINN700TK190B
JLCPCB Part #
C49206785
Package
TO-252-2L
Description
-55℃~+150℃ 0.4pF 1 N-channel 1.6V 10A 160mΩ 2.3nC 27pF 725V 73W 83pF E-mode N-Channel TO-252-2L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HINN700TK190B

* Images are for reference only

HINN700TK190B
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HINN700TK190B
JLCPCB Part #
C49206785
Package
TO-252-2L
Description
-55℃~+150℃ 0.4pF 1 N-channel 1.6V 10A 160mΩ 2.3nC 27pF 725V 73W 83pF E-mode N-Channel TO-252-2L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HINN700TK190B Specifications

HINN700TK190B technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerHXY MOSFET
PackageTO-252-2L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance83pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)2.3nC
Reverse Transfer Capacitance (Crss)0.4pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage725V
Pd - Power Dissipation73W
Output Capacitance(Coss)27pF
RDS(on)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HINN700TK190B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HINN700TK190B Schematic Symbol & PCB Footprint

The HINN700TK190B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.