Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID22N65
CID22N65 - 1
CID22N65 - 2
CID22N65 - 3
Extended1/3
* Images are for reference only
CID22N65
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CID22N65
JLCPCB Part #
C48586481
Package
TOLT-16
Description
-55℃~+150℃ 0.13pF 1.7V 22A 230pF 297W 650V 6nC 70mΩ 71pF E-mode TOLT-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageTOLT-16
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance230pF
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)6nC
Reverse Transfer Capacitance (Crss)0.13pF
Current - Continuous Drain(Id)22A
Drain to Source Voltage650V
Output Capacitance(Coss)71pF
Pd - Power Dissipation297W
RDS(on)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID22N65
CID22N65

* Images are for reference only

CID22N65

Extended
Manufacturer

Tokmas

MFR.Part #
CID22N65
JLCPCB Part #
C48586481
Package
TOLT-16
Description
-55℃~+150℃ 0.13pF 1.7V 22A 230pF 297W 650V 6nC 70mΩ 71pF E-mode TOLT-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID22N65

* Images are for reference only

CID22N65
Extended
Manufacturer

Tokmas

MFR.Part #
CID22N65
JLCPCB Part #
C48586481
Package
TOLT-16
Description
-55℃~+150℃ 0.13pF 1.7V 22A 230pF 297W 650V 6nC 70mΩ 71pF E-mode TOLT-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID22N65 Specifications

CID22N65 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageTOLT-16
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance230pF
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)6nC
Reverse Transfer Capacitance (Crss)0.13pF
Current - Continuous Drain(Id)22A
Drain to Source Voltage650V
Output Capacitance(Coss)71pF
Pd - Power Dissipation297W
RDS(on)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CID22N65. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CID22N65 Schematic Symbol & PCB Footprint

The CID22N65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.