Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID45N65MD8
CID45N65MD8
Extended
* Images are for reference only
CID45N65MD8
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CID45N65MD8
JLCPCB Part #
C46491531
Package
TOLL
Description
-55℃~+150℃ 0.8pF 1.7V 169W 227pF 35A 42mΩ 6.3nC 60pF 650V E-mode TOLL GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageTOLL
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance227pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)6.3nC
Reverse Transfer Capacitance (Crss)0.8pF
Current - Continuous Drain(Id)35A
Drain to Source Voltage650V
Output Capacitance(Coss)60pF
Pd - Power Dissipation169W
RDS(on)42mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID45N65MD8
CID45N65MD8

* Images are for reference only

CID45N65MD8

Extended
Manufacturer

Tokmas

MFR.Part #
CID45N65MD8
JLCPCB Part #
C46491531
Package
TOLL
Description
-55℃~+150℃ 0.8pF 1.7V 169W 227pF 35A 42mΩ 6.3nC 60pF 650V E-mode TOLL GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID45N65MD8

* Images are for reference only

CID45N65MD8
Extended
Manufacturer

Tokmas

MFR.Part #
CID45N65MD8
JLCPCB Part #
C46491531
Package
TOLL
Description
-55℃~+150℃ 0.8pF 1.7V 169W 227pF 35A 42mΩ 6.3nC 60pF 650V E-mode TOLL GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID45N65MD8 Specifications

CID45N65MD8 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageTOLL
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance227pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)6.3nC
Reverse Transfer Capacitance (Crss)0.8pF
Current - Continuous Drain(Id)35A
Drain to Source Voltage650V
Output Capacitance(Coss)60pF
Pd - Power Dissipation169W
RDS(on)42mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CID45N65MD8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CID45N65MD8 Schematic Symbol & PCB Footprint

The CID45N65MD8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.