Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2307
EPC2307
Extended
* Images are for reference only
EPC2307
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC2307
JLCPCB Part #
C44009358
Package
SMD,3x5mm
Description
-40℃~+150℃ 1 N-channel 1.5V 10.1nC 1298pF 2.8pF 240V 343pF 63A 7.2mΩ E-mode N-Channel SMD,3x5mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageSMD,3x5mm
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1298pF
Gate Threshold Voltage (Vgs(th))1.5V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)10.1nC
Reverse Transfer Capacitance (Crss)2.8pF
Current - Continuous Drain(Id)63A
Drain to Source Voltage240V
Output Capacitance(Coss)343pF
RDS(on)7.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2307
EPC2307

* Images are for reference only

EPC2307

Extended
Manufacturer

EPC

MFR.Part #
EPC2307
JLCPCB Part #
C44009358
Package
SMD,3x5mm
Description
-40℃~+150℃ 1 N-channel 1.5V 10.1nC 1298pF 2.8pF 240V 343pF 63A 7.2mΩ E-mode N-Channel SMD,3x5mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2307

* Images are for reference only

EPC2307
Extended
Manufacturer

EPC

MFR.Part #
EPC2307
JLCPCB Part #
C44009358
Package
SMD,3x5mm
Description
-40℃~+150℃ 1 N-channel 1.5V 10.1nC 1298pF 2.8pF 240V 343pF 63A 7.2mΩ E-mode N-Channel SMD,3x5mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2307 Specifications

EPC2307 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageSMD,3x5mm
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1298pF
Gate Threshold Voltage (Vgs(th))1.5V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)10.1nC
Reverse Transfer Capacitance (Crss)2.8pF
Current - Continuous Drain(Id)63A
Drain to Source Voltage240V
Output Capacitance(Coss)343pF
RDS(on)7.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC2307. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC2307 Schematic Symbol & PCB Footprint

The EPC2307 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.