Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGLD65R080D2AUMA1
IGLD65R080D2AUMA1 - 1
IGLD65R080D2AUMA1 - 2
IGLD65R080D2AUMA1 - 3
Extended1/3
* Images are for reference only
IGLD65R080D2AUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IGLD65R080D2AUMA1
JLCPCB Part #
C42669666
Package
PG-LSON-8
Description
-55℃~+150℃ 0.54pF 1.2V 18A 240pF 3.3nC 40pF 650V 68W 80mΩ E-mode PG-LSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackagePG-LSON-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance240pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)3.3nC
Reverse Transfer Capacitance (Crss)0.54pF
Current - Continuous Drain(Id)18A
Drain to Source Voltage650V
Pd - Power Dissipation68W
Output Capacitance(Coss)40pF
RDS(on)80mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGLD65R080D2AUMA1
IGLD65R080D2AUMA1

* Images are for reference only

IGLD65R080D2AUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGLD65R080D2AUMA1
JLCPCB Part #
C42669666
Package
PG-LSON-8
Description
-55℃~+150℃ 0.54pF 1.2V 18A 240pF 3.3nC 40pF 650V 68W 80mΩ E-mode PG-LSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGLD65R080D2AUMA1

* Images are for reference only

IGLD65R080D2AUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGLD65R080D2AUMA1
JLCPCB Part #
C42669666
Package
PG-LSON-8
Description
-55℃~+150℃ 0.54pF 1.2V 18A 240pF 3.3nC 40pF 650V 68W 80mΩ E-mode PG-LSON-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGLD65R080D2AUMA1 Specifications

IGLD65R080D2AUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackagePG-LSON-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance240pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)3.3nC
Reverse Transfer Capacitance (Crss)0.54pF
Current - Continuous Drain(Id)18A
Drain to Source Voltage650V
Pd - Power Dissipation68W
Output Capacitance(Coss)40pF
RDS(on)80mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGLD65R080D2AUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IGLD65R080D2AUMA1 Schematic Symbol & PCB Footprint

The IGLD65R080D2AUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.