Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RC65D180E
RC65D180E
Extended
* Images are for reference only
RC65D180E
Attributes
Value
Manufacturer
RealChip
MFR.Part #
RC65D180E
JLCPCB Part #
C42427957
Package
TO-252-2L
Description
-55℃~+150℃ 14A 180mΩ 1pF 25pF 3.9V 331pF 650V 7.4nC 89W N-Channel TO-252-2L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRealChip
PackageTO-252-2L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance331pF
Gate Threshold Voltage (Vgs(th))3.9V
Gate Charge(Qg)7.4nC
Current - Continuous Drain(Id)14A
Reverse Transfer Capacitance (Crss)1pF
Drain to Source Voltage650V
Output Capacitance(Coss)25pF
Pd - Power Dissipation89W
RDS(on)180mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RC65D180E
RC65D180E

* Images are for reference only

RC65D180E

Extended
Manufacturer

RealChip

MFR.Part #
RC65D180E
JLCPCB Part #
C42427957
Package
TO-252-2L
Description
-55℃~+150℃ 14A 180mΩ 1pF 25pF 3.9V 331pF 650V 7.4nC 89W N-Channel TO-252-2L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC65D180E

* Images are for reference only

RC65D180E
Extended
Manufacturer

RealChip

MFR.Part #
RC65D180E
JLCPCB Part #
C42427957
Package
TO-252-2L
Description
-55℃~+150℃ 14A 180mΩ 1pF 25pF 3.9V 331pF 650V 7.4nC 89W N-Channel TO-252-2L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC65D180E Specifications

RC65D180E technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRealChip
PackageTO-252-2L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance331pF
Gate Threshold Voltage (Vgs(th))3.9V
Gate Charge(Qg)7.4nC
Current - Continuous Drain(Id)14A
Reverse Transfer Capacitance (Crss)1pF
Drain to Source Voltage650V
Output Capacitance(Coss)25pF
Pd - Power Dissipation89W
RDS(on)180mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC65D180E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RC65D180E Schematic Symbol & PCB Footprint

The RC65D180E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.