Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN150EQ032A
INN150EQ032A - 1
INN150EQ032A - 2
INN150EQ032A - 3
Extended1/3
* Images are for reference only
INN150EQ032A
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN150EQ032A
JLCPCB Part #
C42405152
Package
FCQFN-25(4x6)
Description
-40℃~+150℃ 1 N-channel 1.1V 10.5pF 150V 20nC 2200pF 252A 3.2mΩ 900pF E-mode N-Channel FCQFN-25(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCQFN-25(4x6)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2200pF
Gate Threshold Voltage (Vgs(th))1.1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)20nC
Current - Continuous Drain(Id)252A
Reverse Transfer Capacitance (Crss)10.5pF
Drain to Source Voltage150V
Output Capacitance(Coss)900pF
RDS(on)3.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN150EQ032A
INN150EQ032A

* Images are for reference only

INN150EQ032A

Extended
Manufacturer

Innoscience

MFR.Part #
INN150EQ032A
JLCPCB Part #
C42405152
Package
FCQFN-25(4x6)
Description
-40℃~+150℃ 1 N-channel 1.1V 10.5pF 150V 20nC 2200pF 252A 3.2mΩ 900pF E-mode N-Channel FCQFN-25(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN150EQ032A

* Images are for reference only

INN150EQ032A
Extended
Manufacturer

Innoscience

MFR.Part #
INN150EQ032A
JLCPCB Part #
C42405152
Package
FCQFN-25(4x6)
Description
-40℃~+150℃ 1 N-channel 1.1V 10.5pF 150V 20nC 2200pF 252A 3.2mΩ 900pF E-mode N-Channel FCQFN-25(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN150EQ032A Specifications

INN150EQ032A technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCQFN-25(4x6)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2200pF
Gate Threshold Voltage (Vgs(th))1.1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)20nC
Current - Continuous Drain(Id)252A
Reverse Transfer Capacitance (Crss)10.5pF
Drain to Source Voltage150V
Output Capacitance(Coss)900pF
RDS(on)3.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN150EQ032A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN150EQ032A Schematic Symbol & PCB Footprint

The INN150EQ032A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.