Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGC033S10S1XTMA1
IGC033S10S1XTMA1 - 1
IGC033S10S1XTMA1 - 2
IGC033S10S1XTMA1 - 3
Extended1/3
* Images are for reference only
IGC033S10S1XTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IGC033S10S1XTMA1
JLCPCB Part #
C41676512
Package
PG-TSON-6-2
Description
1.9V 100V 11nC 1200pF 2.4mΩ 45W 540pF 6.1pF 76A PG-TSON-6-2 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackagePG-TSON-6-2
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1200pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.9V
TechnologyE-mode
Gate Charge(Qg)11nC
Current - Continuous Drain(Id)76A
Reverse Transfer Capacitance (Crss)6.1pF
Drain to Source Voltage100V
Pd - Power Dissipation45W
Output Capacitance(Coss)540pF
RDS(on)2.4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. IGC033S10S1XTMA1
IGC033S10S1XTMA1

* Images are for reference only

IGC033S10S1XTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGC033S10S1XTMA1
JLCPCB Part #
C41676512
Package
PG-TSON-6-2
Description
1.9V 100V 11nC 1200pF 2.4mΩ 45W 540pF 6.1pF 76A PG-TSON-6-2 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGC033S10S1XTMA1

* Images are for reference only

IGC033S10S1XTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGC033S10S1XTMA1
JLCPCB Part #
C41676512
Package
PG-TSON-6-2
Description
1.9V 100V 11nC 1200pF 2.4mΩ 45W 540pF 6.1pF 76A PG-TSON-6-2 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGC033S10S1XTMA1 Specifications

IGC033S10S1XTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInfineon Technologies
PackagePG-TSON-6-2
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1200pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.9V
TechnologyE-mode
Gate Charge(Qg)11nC
Current - Continuous Drain(Id)76A
Reverse Transfer Capacitance (Crss)6.1pF
Drain to Source Voltage100V
Pd - Power Dissipation45W
Output Capacitance(Coss)540pF
RDS(on)2.4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGC033S10S1XTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IGC033S10S1XTMA1 Schematic Symbol & PCB Footprint

The IGC033S10S1XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.