Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID45N65MD
CID45N65MD
Extended
* Images are for reference only
CID45N65MD
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CID45N65MD
JLCPCB Part #
C41369700
Package
TOLT-16
Description
-55℃~+150℃ 0.26pF 1.7V 135pF 13nC 312W 35mΩ 443pF 45A 650V E-mode TOLT-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageTOLT-16
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance443pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)13nC
Reverse Transfer Capacitance (Crss)0.26pF
Current - Continuous Drain(Id)45A
Drain to Source Voltage650V
Output Capacitance(Coss)135pF
Pd - Power Dissipation312W
RDS(on)35mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID45N65MD
CID45N65MD

* Images are for reference only

CID45N65MD

Extended
Manufacturer

Tokmas

MFR.Part #
CID45N65MD
JLCPCB Part #
C41369700
Package
TOLT-16
Description
-55℃~+150℃ 0.26pF 1.7V 135pF 13nC 312W 35mΩ 443pF 45A 650V E-mode TOLT-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID45N65MD

* Images are for reference only

CID45N65MD
Extended
Manufacturer

Tokmas

MFR.Part #
CID45N65MD
JLCPCB Part #
C41369700
Package
TOLT-16
Description
-55℃~+150℃ 0.26pF 1.7V 135pF 13nC 312W 35mΩ 443pF 45A 650V E-mode TOLT-16 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID45N65MD Specifications

CID45N65MD technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageTOLT-16
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance443pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)13nC
Reverse Transfer Capacitance (Crss)0.26pF
Current - Continuous Drain(Id)45A
Drain to Source Voltage650V
Output Capacitance(Coss)135pF
Pd - Power Dissipation312W
RDS(on)35mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CID45N65MD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CID45N65MD Schematic Symbol & PCB Footprint

The CID45N65MD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.