Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN040FQ012A
INN040FQ012A - 1
INN040FQ012A - 2
INN040FQ012A - 3
Extended1/3
* Images are for reference only
INN040FQ012A
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN040FQ012A
JLCPCB Part #
C39832342
Package
FCQFN-27(4x6)
Description
-40℃~+125℃ 0.9mΩ 1 N-channel 1.6nF 100A 105W 1nF 2.4V 3.5nF 40V 60nC E-mode N-Channel FCQFN-27(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCQFN-27(4x6)
Operating Temperature-40℃~+125℃
TypeN-Channel
Ciss-Input Capacitance3.5nF
Gate Threshold Voltage (Vgs(th))2.4V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)60nC
Reverse Transfer Capacitance (Crss)1nF
Current - Continuous Drain(Id)100A
Drain to Source Voltage40V
Output Capacitance(Coss)1.6nF
Pd - Power Dissipation105W
RDS(on)0.9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN040FQ012A
INN040FQ012A

* Images are for reference only

INN040FQ012A

Extended
Manufacturer

Innoscience

MFR.Part #
INN040FQ012A
JLCPCB Part #
C39832342
Package
FCQFN-27(4x6)
Description
-40℃~+125℃ 0.9mΩ 1 N-channel 1.6nF 100A 105W 1nF 2.4V 3.5nF 40V 60nC E-mode N-Channel FCQFN-27(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN040FQ012A

* Images are for reference only

INN040FQ012A
Extended
Manufacturer

Innoscience

MFR.Part #
INN040FQ012A
JLCPCB Part #
C39832342
Package
FCQFN-27(4x6)
Description
-40℃~+125℃ 0.9mΩ 1 N-channel 1.6nF 100A 105W 1nF 2.4V 3.5nF 40V 60nC E-mode N-Channel FCQFN-27(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN040FQ012A Specifications

INN040FQ012A technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCQFN-27(4x6)
Operating Temperature-40℃~+125℃
TypeN-Channel
Ciss-Input Capacitance3.5nF
Gate Threshold Voltage (Vgs(th))2.4V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)60nC
Reverse Transfer Capacitance (Crss)1nF
Current - Continuous Drain(Id)100A
Drain to Source Voltage40V
Output Capacitance(Coss)1.6nF
Pd - Power Dissipation105W
RDS(on)0.9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN040FQ012A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN040FQ012A Schematic Symbol & PCB Footprint

The INN040FQ012A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.