Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN700DA190B
INN700DA190B - 1
INN700DA190B - 2
INN700DA190B - 3
Extended1/3
* Images are for reference only
INN700DA190B
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INN700DA190B
JLCPCB Part #
C39831319
Package
DFN5x6-8
Description
-55℃~+150℃ 0.5pF 1 N-channel 1.7V 11.5A 138mΩ 2.8nC 30pF 700V 82W 96pF E-mode N-Channel DFN5x6-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageDFN5x6-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance96pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)2.8nC
Current - Continuous Drain(Id)11.5A
Reverse Transfer Capacitance (Crss)0.5pF
Drain to Source Voltage700V
Pd - Power Dissipation82W
Output Capacitance(Coss)30pF
RDS(on)138mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INN700DA190B
INN700DA190B

* Images are for reference only

INN700DA190B

Extended
Manufacturer

Innoscience

MFR.Part #
INN700DA190B
JLCPCB Part #
C39831319
Package
DFN5x6-8
Description
-55℃~+150℃ 0.5pF 1 N-channel 1.7V 11.5A 138mΩ 2.8nC 30pF 700V 82W 96pF E-mode N-Channel DFN5x6-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN700DA190B

* Images are for reference only

INN700DA190B
Extended
Manufacturer

Innoscience

MFR.Part #
INN700DA190B
JLCPCB Part #
C39831319
Package
DFN5x6-8
Description
-55℃~+150℃ 0.5pF 1 N-channel 1.7V 11.5A 138mΩ 2.8nC 30pF 700V 82W 96pF E-mode N-Channel DFN5x6-8 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN700DA190B Specifications

INN700DA190B technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageDFN5x6-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance96pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)2.8nC
Current - Continuous Drain(Id)11.5A
Reverse Transfer Capacitance (Crss)0.5pF
Drain to Source Voltage700V
Pd - Power Dissipation82W
Output Capacitance(Coss)30pF
RDS(on)138mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN700DA190B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN700DA190B Schematic Symbol & PCB Footprint

The INN700DA190B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.