Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. MASTERGAN3TR
MASTERGAN3TR
Extended
* Images are for reference only
MASTERGAN3TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
MASTERGAN3TR
JLCPCB Part #
C3655499
Package
QFN-31(9x9)
Description
-40℃~+125℃ 0.8nC、1.5nC 1.7V 2 N-Channel 225mΩ、450mΩ 4A、6.5A 650V 7pF、14.2pF E-mode N-Channel QFN-31(9x9) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerSTMicroelectronics
PackageQFN-31(9x9)
Operating Temperature-40℃~+125℃
TypeN-Channel
Number2 N-Channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)0.8nC、1.5nC
Current - Continuous Drain(Id)4A、6.5A
Drain to Source Voltage650V
Output Capacitance(Coss)7pF、14.2pF
RDS(on)225mΩ、450mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. MASTERGAN3TR
MASTERGAN3TR

* Images are for reference only

MASTERGAN3TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
MASTERGAN3TR
JLCPCB Part #
C3655499
Package
QFN-31(9x9)
Description
-40℃~+125℃ 0.8nC、1.5nC 1.7V 2 N-Channel 225mΩ、450mΩ 4A、6.5A 650V 7pF、14.2pF E-mode N-Channel QFN-31(9x9) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MASTERGAN3TR

* Images are for reference only

MASTERGAN3TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
MASTERGAN3TR
JLCPCB Part #
C3655499
Package
QFN-31(9x9)
Description
-40℃~+125℃ 0.8nC、1.5nC 1.7V 2 N-Channel 225mΩ、450mΩ 4A、6.5A 650V 7pF、14.2pF E-mode N-Channel QFN-31(9x9) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MASTERGAN3TR Specifications

MASTERGAN3TR technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerSTMicroelectronics
PackageQFN-31(9x9)
Operating Temperature-40℃~+125℃
TypeN-Channel
Number2 N-Channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)0.8nC、1.5nC
Current - Continuous Drain(Id)4A、6.5A
Drain to Source Voltage650V
Output Capacitance(Coss)7pF、14.2pF
RDS(on)225mΩ、450mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MASTERGAN3TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MASTERGAN3TR Documents

MASTERGAN3TR datasheets or manufacturer documentation.

Datasheet: MASTERGAN3TR Datasheet (PDF)

MASTERGAN3TR Schematic Symbol & PCB Footprint

The MASTERGAN3TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.