Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TP65H050WSQA
TP65H050WSQA
Extended
* Images are for reference only
TP65H050WSQA
Attributes
Value
Manufacturer
Transphorm
MFR.Part #
TP65H050WSQA
JLCPCB Part #
C3290735
Package
TO-247-3
Description
-55℃~+175℃ 1 N-channel 1000pF 130pF 150W 15nC 36A 4V 60mΩ@10V 650V 8pF E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTransphorm
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1000pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
TechnologyE-mode
Gate Charge(Qg)15nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage650V
Output Capacitance(Coss)130pF
Pd - Power Dissipation150W
RDS(on)60mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TP65H050WSQA
TP65H050WSQA

* Images are for reference only

TP65H050WSQA

Extended
Manufacturer

Transphorm

MFR.Part #
TP65H050WSQA
JLCPCB Part #
C3290735
Package
TO-247-3
Description
-55℃~+175℃ 1 N-channel 1000pF 130pF 150W 15nC 36A 4V 60mΩ@10V 650V 8pF E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP65H050WSQA

* Images are for reference only

TP65H050WSQA
Extended
Manufacturer

Transphorm

MFR.Part #
TP65H050WSQA
JLCPCB Part #
C3290735
Package
TO-247-3
Description
-55℃~+175℃ 1 N-channel 1000pF 130pF 150W 15nC 36A 4V 60mΩ@10V 650V 8pF E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP65H050WSQA Specifications

TP65H050WSQA technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTransphorm
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1000pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
TechnologyE-mode
Gate Charge(Qg)15nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage650V
Output Capacitance(Coss)130pF
Pd - Power Dissipation150W
RDS(on)60mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP65H050WSQA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP65H050WSQA Documents

TP65H050WSQA datasheets or manufacturer documentation.

Datasheet: TP65H050WSQA Datasheet (PDF)

TP65H050WSQA Schematic Symbol & PCB Footprint

The TP65H050WSQA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.