Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TP65H015G5WS
TP65H015G5WS
Extended
* Images are for reference only
TP65H015G5WS
Attributes
Value
Manufacturer
Transphorm
MFR.Part #
TP65H015G5WS
JLCPCB Part #
C3290727
Package
TO-247-3
Description
-55℃~+150℃ 1 N-channel 18mΩ@10V 266W 26pF 307pF 4V 5218pF 650V 74nC 93A E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTransphorm
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance5218pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
TechnologyE-mode
Gate Charge(Qg)74nC
Reverse Transfer Capacitance (Crss)26pF
Current - Continuous Drain(Id)93A
Drain to Source Voltage650V
Output Capacitance(Coss)307pF
Pd - Power Dissipation266W
RDS(on)18mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TP65H015G5WS
TP65H015G5WS

* Images are for reference only

TP65H015G5WS

Extended
Manufacturer

Transphorm

MFR.Part #
TP65H015G5WS
JLCPCB Part #
C3290727
Package
TO-247-3
Description
-55℃~+150℃ 1 N-channel 18mΩ@10V 266W 26pF 307pF 4V 5218pF 650V 74nC 93A E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP65H015G5WS

* Images are for reference only

TP65H015G5WS
Extended
Manufacturer

Transphorm

MFR.Part #
TP65H015G5WS
JLCPCB Part #
C3290727
Package
TO-247-3
Description
-55℃~+150℃ 1 N-channel 18mΩ@10V 266W 26pF 307pF 4V 5218pF 650V 74nC 93A E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP65H015G5WS Specifications

TP65H015G5WS technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTransphorm
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance5218pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
TechnologyE-mode
Gate Charge(Qg)74nC
Reverse Transfer Capacitance (Crss)26pF
Current - Continuous Drain(Id)93A
Drain to Source Voltage650V
Output Capacitance(Coss)307pF
Pd - Power Dissipation266W
RDS(on)18mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP65H015G5WS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP65H015G5WS Documents

TP65H015G5WS datasheets or manufacturer documentation.

Datasheet: TP65H015G5WS Datasheet (PDF)

TP65H015G5WS Schematic Symbol & PCB Footprint

The TP65H015G5WS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.