Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TPH3205WSBQA
TPH3205WSBQA
Extended
* Images are for reference only
TPH3205WSBQA
Attributes
Value
Manufacturer
Transphorm
MFR.Part #
TPH3205WSBQA
JLCPCB Part #
C3290720
Package
TO-247-3
Description
-55℃~+150℃ 1 N-channel 125W 135pF 2.1V 2200pF 23pF 28nC 35A 62mΩ@8V 650V E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTransphorm
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2200pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.1V
TechnologyE-mode
Gate Charge(Qg)28nC
Reverse Transfer Capacitance (Crss)23pF
Current - Continuous Drain(Id)35A
Drain to Source Voltage650V
Output Capacitance(Coss)135pF
Pd - Power Dissipation125W
RDS(on)62mΩ@8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TPH3205WSBQA
TPH3205WSBQA

* Images are for reference only

TPH3205WSBQA

Extended
Manufacturer

Transphorm

MFR.Part #
TPH3205WSBQA
JLCPCB Part #
C3290720
Package
TO-247-3
Description
-55℃~+150℃ 1 N-channel 125W 135pF 2.1V 2200pF 23pF 28nC 35A 62mΩ@8V 650V E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPH3205WSBQA

* Images are for reference only

TPH3205WSBQA
Extended
Manufacturer

Transphorm

MFR.Part #
TPH3205WSBQA
JLCPCB Part #
C3290720
Package
TO-247-3
Description
-55℃~+150℃ 1 N-channel 125W 135pF 2.1V 2200pF 23pF 28nC 35A 62mΩ@8V 650V E-mode N-Channel TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPH3205WSBQA Specifications

TPH3205WSBQA technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTransphorm
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2200pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.1V
TechnologyE-mode
Gate Charge(Qg)28nC
Reverse Transfer Capacitance (Crss)23pF
Current - Continuous Drain(Id)35A
Drain to Source Voltage650V
Output Capacitance(Coss)135pF
Pd - Power Dissipation125W
RDS(on)62mΩ@8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPH3205WSBQA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPH3205WSBQA Documents

TPH3205WSBQA datasheets or manufacturer documentation.

Datasheet: TPH3205WSBQA Datasheet (PDF)

TPH3205WSBQA Schematic Symbol & PCB Footprint

The TPH3205WSBQA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.