Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2219
EPC2219
Extended
* Images are for reference only
EPC2219
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC2219
JLCPCB Part #
C3288340
Package
-
Description
-40℃~+150℃ 0.013pF 0.5A 1 N-channel 1.6V 1700mΩ 2pF 49pC 65V 7pF E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
Package-
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance7pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)49pC
Reverse Transfer Capacitance (Crss)0.013pF
Current - Continuous Drain(Id)0.5A
Drain to Source Voltage65V
Output Capacitance(Coss)2pF
RDS(on)1700mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2219
EPC2219

* Images are for reference only

EPC2219

Extended
Manufacturer

EPC

MFR.Part #
EPC2219
JLCPCB Part #
C3288340
Package
-
Description
-40℃~+150℃ 0.013pF 0.5A 1 N-channel 1.6V 1700mΩ 2pF 49pC 65V 7pF E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2219

* Images are for reference only

EPC2219
Extended
Manufacturer

EPC

MFR.Part #
EPC2219
JLCPCB Part #
C3288340
Package
-
Description
-40℃~+150℃ 0.013pF 0.5A 1 N-channel 1.6V 1700mΩ 2pF 49pC 65V 7pF E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2219 Specifications

EPC2219 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
Package-
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance7pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)49pC
Reverse Transfer Capacitance (Crss)0.013pF
Current - Continuous Drain(Id)0.5A
Drain to Source Voltage65V
Output Capacitance(Coss)2pF
RDS(on)1700mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC2219. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC2219 Documents

EPC2219 datasheets or manufacturer documentation.

Datasheet: EPC2219 Datasheet (PDF)

EPC2219 Schematic Symbol & PCB Footprint

The EPC2219 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.