Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TPH3206PS
TPH3206PS
Extended
* Images are for reference only
TPH3206PS
Attributes
Value
Manufacturer
Transphorm
MFR.Part #
TPH3206PS
JLCPCB Part #
C3280748
Package
TO-220AB
Description
-55℃~+175℃ 17A 180mΩ@8V 2.1V 44pF 5pF 6.2nC 600V 760pF 96W E-mode N-Channel TO-220AB GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTransphorm
PackageTO-220AB
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance760pF
Gate Threshold Voltage (Vgs(th))2.1V
TechnologyE-mode
Gate Charge(Qg)6.2nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)17A
Drain to Source Voltage600V
Output Capacitance(Coss)44pF
Pd - Power Dissipation96W
RDS(on)180mΩ@8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TPH3206PS
TPH3206PS

* Images are for reference only

TPH3206PS

Extended
Manufacturer

Transphorm

MFR.Part #
TPH3206PS
JLCPCB Part #
C3280748
Package
TO-220AB
Description
-55℃~+175℃ 17A 180mΩ@8V 2.1V 44pF 5pF 6.2nC 600V 760pF 96W E-mode N-Channel TO-220AB GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPH3206PS

* Images are for reference only

TPH3206PS
Extended
Manufacturer

Transphorm

MFR.Part #
TPH3206PS
JLCPCB Part #
C3280748
Package
TO-220AB
Description
-55℃~+175℃ 17A 180mΩ@8V 2.1V 44pF 5pF 6.2nC 600V 760pF 96W E-mode N-Channel TO-220AB GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPH3206PS Specifications

TPH3206PS technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTransphorm
PackageTO-220AB
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance760pF
Gate Threshold Voltage (Vgs(th))2.1V
TechnologyE-mode
Gate Charge(Qg)6.2nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)17A
Drain to Source Voltage600V
Output Capacitance(Coss)44pF
Pd - Power Dissipation96W
RDS(on)180mΩ@8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPH3206PS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPH3206PS Documents

TPH3206PS datasheets or manufacturer documentation.

Datasheet: TPH3206PS Datasheet (PDF)

TPH3206PS Schematic Symbol & PCB Footprint

The TPH3206PS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.