Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2059
EPC2059
Extended
* Images are for reference only
EPC2059
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC2059
JLCPCB Part #
C3276867
Package
SMD-6P,2.8x1.4mm
Description
-40℃~+150℃ 1.6pF 170V 1V 24A 267pF 5.7nC 6.8mΩ 633pF E-mode SMD-6P,2.8x1.4mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageSMD-6P,2.8x1.4mm
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance633pF
Gate Threshold Voltage (Vgs(th))1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)5.7nC
Current - Continuous Drain(Id)24A
Reverse Transfer Capacitance (Crss)1.6pF
Drain to Source Voltage170V
Output Capacitance(Coss)267pF
RDS(on)6.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2059
EPC2059

* Images are for reference only

EPC2059

Extended
Manufacturer

EPC

MFR.Part #
EPC2059
JLCPCB Part #
C3276867
Package
SMD-6P,2.8x1.4mm
Description
-40℃~+150℃ 1.6pF 170V 1V 24A 267pF 5.7nC 6.8mΩ 633pF E-mode SMD-6P,2.8x1.4mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2059

* Images are for reference only

EPC2059
Extended
Manufacturer

EPC

MFR.Part #
EPC2059
JLCPCB Part #
C3276867
Package
SMD-6P,2.8x1.4mm
Description
-40℃~+150℃ 1.6pF 170V 1V 24A 267pF 5.7nC 6.8mΩ 633pF E-mode SMD-6P,2.8x1.4mm GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2059 Specifications

EPC2059 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageSMD-6P,2.8x1.4mm
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance633pF
Gate Threshold Voltage (Vgs(th))1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)5.7nC
Current - Continuous Drain(Id)24A
Reverse Transfer Capacitance (Crss)1.6pF
Drain to Source Voltage170V
Output Capacitance(Coss)267pF
RDS(on)6.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC2059. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC2059 Documents

EPC2059 datasheets or manufacturer documentation.

Datasheet: EPC2059 Datasheet (PDF)

EPC2059 Schematic Symbol & PCB Footprint

The EPC2059 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.