Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GPI65030DFN
GPI65030DFN - 1
GPI65030DFN - 2
GPI65030DFN - 3
Extended1/3
* Images are for reference only
GPI65030DFN
Attributes
Value
Manufacturer
GaNPower
MFR.Part #
GPI65030DFN
JLCPCB Part #
C2905407
Package
DFN-8-EP(8x8)
Description
1 N-channel 1.2V 241pF 30A 5.8nC 55mΩ 61pF 650V 8.4pF E-mode N-Channel DFN-8-EP(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGaNPower
PackageDFN-8-EP(8x8)
TypeN-Channel
Ciss-Input Capacitance241pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)5.8nC
Reverse Transfer Capacitance (Crss)8.4pF
Current - Continuous Drain(Id)30A
Drain to Source Voltage650V
Output Capacitance(Coss)61pF
RDS(on)55mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GPI65030DFN
GPI65030DFN

* Images are for reference only

GPI65030DFN

Extended
Manufacturer

GaNPower

MFR.Part #
GPI65030DFN
JLCPCB Part #
C2905407
Package
DFN-8-EP(8x8)
Description
1 N-channel 1.2V 241pF 30A 5.8nC 55mΩ 61pF 650V 8.4pF E-mode N-Channel DFN-8-EP(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPI65030DFN

* Images are for reference only

GPI65030DFN
Extended
Manufacturer

GaNPower

MFR.Part #
GPI65030DFN
JLCPCB Part #
C2905407
Package
DFN-8-EP(8x8)
Description
1 N-channel 1.2V 241pF 30A 5.8nC 55mΩ 61pF 650V 8.4pF E-mode N-Channel DFN-8-EP(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPI65030DFN Specifications

GPI65030DFN technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGaNPower
PackageDFN-8-EP(8x8)
TypeN-Channel
Ciss-Input Capacitance241pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.2V
TechnologyE-mode
Gate Charge(Qg)5.8nC
Reverse Transfer Capacitance (Crss)8.4pF
Current - Continuous Drain(Id)30A
Drain to Source Voltage650V
Output Capacitance(Coss)61pF
RDS(on)55mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPI65030DFN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPI65030DFN Documents

GPI65030DFN datasheets or manufacturer documentation.

Datasheet: GPI65030DFN Datasheet (PDF)

GPI65030DFN Schematic Symbol & PCB Footprint

The GPI65030DFN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.