Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GPI65010DF56
GPI65010DF56 - 1
GPI65010DF56 - 2
GPI65010DF56 - 3
Extended1/3
* Images are for reference only
GPI65010DF56
Attributes
Value
Manufacturer
GaNPower
MFR.Part #
GPI65010DF56
JLCPCB Part #
C2892856
Package
DFN-16(5x6)
Description
-55℃~+150℃ 0.9pF 1.4V 10A 120mΩ 2.6nC 25pF 650V 90pF E-mode N-Channel DFN-16(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGaNPower
PackageDFN-16(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance90pF
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)2.6nC
Reverse Transfer Capacitance (Crss)0.9pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)25pF
RDS(on)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GPI65010DF56
GPI65010DF56

* Images are for reference only

GPI65010DF56

Extended
Manufacturer

GaNPower

MFR.Part #
GPI65010DF56
JLCPCB Part #
C2892856
Package
DFN-16(5x6)
Description
-55℃~+150℃ 0.9pF 1.4V 10A 120mΩ 2.6nC 25pF 650V 90pF E-mode N-Channel DFN-16(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPI65010DF56

* Images are for reference only

GPI65010DF56
Extended
Manufacturer

GaNPower

MFR.Part #
GPI65010DF56
JLCPCB Part #
C2892856
Package
DFN-16(5x6)
Description
-55℃~+150℃ 0.9pF 1.4V 10A 120mΩ 2.6nC 25pF 650V 90pF E-mode N-Channel DFN-16(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPI65010DF56 Specifications

GPI65010DF56 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGaNPower
PackageDFN-16(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance90pF
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)2.6nC
Reverse Transfer Capacitance (Crss)0.9pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)25pF
RDS(on)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPI65010DF56. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPI65010DF56 Documents

GPI65010DF56 datasheets or manufacturer documentation.

Datasheet: GPI65010DF56 Datasheet (PDF)

GPI65010DF56 Schematic Symbol & PCB Footprint

The GPI65010DF56 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.