Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GPI65007DF
GPI65007DF - 1
GPI65007DF - 2
GPI65007DF - 3
Extended1/3
* Images are for reference only
GPI65007DF
Attributes
Value
Manufacturer
GaNPower
MFR.Part #
GPI65007DF
JLCPCB Part #
C2892855
Package
DFN-16(5x6)
Description
0.6pF 1 N-channel 1.4V 170mΩ 18pF 2.1nC 63pF 650V 8A E-mode N-Channel DFN-16(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGaNPower
PackageDFN-16(5x6)
TypeN-Channel
Ciss-Input Capacitance63pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)2.1nC
Reverse Transfer Capacitance (Crss)0.6pF
Current - Continuous Drain(Id)8A
Drain to Source Voltage650V
Output Capacitance(Coss)18pF
RDS(on)170mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GPI65007DF
GPI65007DF

* Images are for reference only

GPI65007DF

Extended
Manufacturer

GaNPower

MFR.Part #
GPI65007DF
JLCPCB Part #
C2892855
Package
DFN-16(5x6)
Description
0.6pF 1 N-channel 1.4V 170mΩ 18pF 2.1nC 63pF 650V 8A E-mode N-Channel DFN-16(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPI65007DF

* Images are for reference only

GPI65007DF
Extended
Manufacturer

GaNPower

MFR.Part #
GPI65007DF
JLCPCB Part #
C2892855
Package
DFN-16(5x6)
Description
0.6pF 1 N-channel 1.4V 170mΩ 18pF 2.1nC 63pF 650V 8A E-mode N-Channel DFN-16(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPI65007DF Specifications

GPI65007DF technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGaNPower
PackageDFN-16(5x6)
TypeN-Channel
Ciss-Input Capacitance63pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)2.1nC
Reverse Transfer Capacitance (Crss)0.6pF
Current - Continuous Drain(Id)8A
Drain to Source Voltage650V
Output Capacitance(Coss)18pF
RDS(on)170mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPI65007DF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPI65007DF Documents

GPI65007DF datasheets or manufacturer documentation.

Datasheet: GPI65007DF Datasheet (PDF)

GPI65007DF Schematic Symbol & PCB Footprint

The GPI65007DF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.