Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. XG65T050WS2A
XG65T050WS2A - 1
XG65T050WS2A - 2
XG65T050WS2A - 3
XG65T050WS2A - 4
Extended1/4
* Images are for reference only
XG65T050WS2A
Attributes
Value
Manufacturer
XINGUAN
MFR.Part #
XG65T050WS2A
JLCPCB Part #
C2836458
Package
TO-247-3
Description
TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerXINGUAN
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance640pF
Gate Threshold Voltage (Vgs(th))5V
TechnologyE-mode
Gate Charge(Qg)20nC
Current - Continuous Drain(Id)37A
Reverse Transfer Capacitance (Crss)11pF
Drain to Source Voltage650V
Pd - Power Dissipation100W
Output Capacitance(Coss)140pF
RDS(on)55mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. XG65T050WS2A
XG65T050WS2A

* Images are for reference only

XG65T050WS2A

Extended
Manufacturer

XINGUAN

MFR.Part #
XG65T050WS2A
JLCPCB Part #
C2836458
Package
TO-247-3
Description
TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XG65T050WS2A

* Images are for reference only

XG65T050WS2A
Extended
Manufacturer

XINGUAN

MFR.Part #
XG65T050WS2A
JLCPCB Part #
C2836458
Package
TO-247-3
Description
TO-247-3 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XG65T050WS2A Specifications

XG65T050WS2A technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerXINGUAN
PackageTO-247-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance640pF
Gate Threshold Voltage (Vgs(th))5V
TechnologyE-mode
Gate Charge(Qg)20nC
Current - Continuous Drain(Id)37A
Reverse Transfer Capacitance (Crss)11pF
Drain to Source Voltage650V
Pd - Power Dissipation100W
Output Capacitance(Coss)140pF
RDS(on)55mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XG65T050WS2A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XG65T050WS2A Documents

XG65T050WS2A datasheets or manufacturer documentation.

Datasheet: XG65T050WS2A Datasheet (PDF)

XG65T050WS2A Schematic Symbol & PCB Footprint

The XG65T050WS2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.