Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. XG65T230PS1A
XG65T230PS1A - 1
XG65T230PS1A - 2
XG65T230PS1A - 3
XG65T230PS1A - 4
Extended1/4
* Images are for reference only
XG65T230PS1A
Attributes
Value
Manufacturer
XINGUAN
MFR.Part #
XG65T230PS1A
JLCPCB Part #
C2835634
Package
TO-220
Description
TO-220 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerXINGUAN
PackageTO-220
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance1450pF
Gate Threshold Voltage (Vgs(th))1.62V
TechnologyE-mode
Gate Charge(Qg)21nC
Reverse Transfer Capacitance (Crss)0.95pF
Current - Continuous Drain(Id)13A
Drain to Source Voltage650V
Pd - Power Dissipation70W
Output Capacitance(Coss)25pF
RDS(on)225mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. XG65T230PS1A
XG65T230PS1A

* Images are for reference only

XG65T230PS1A

Extended
Manufacturer

XINGUAN

MFR.Part #
XG65T230PS1A
JLCPCB Part #
C2835634
Package
TO-220
Description
TO-220 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XG65T230PS1A

* Images are for reference only

XG65T230PS1A
Extended
Manufacturer

XINGUAN

MFR.Part #
XG65T230PS1A
JLCPCB Part #
C2835634
Package
TO-220
Description
TO-220 GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XG65T230PS1A Specifications

XG65T230PS1A technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerXINGUAN
PackageTO-220
Operating Temperature-55℃~+150℃
Ciss-Input Capacitance1450pF
Gate Threshold Voltage (Vgs(th))1.62V
TechnologyE-mode
Gate Charge(Qg)21nC
Reverse Transfer Capacitance (Crss)0.95pF
Current - Continuous Drain(Id)13A
Drain to Source Voltage650V
Pd - Power Dissipation70W
Output Capacitance(Coss)25pF
RDS(on)225mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XG65T230PS1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XG65T230PS1A Schematic Symbol & PCB Footprint

The XG65T230PS1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.