Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INV030FQ012A
INV030FQ012A - 1
INV030FQ012A - 2
INV030FQ012A - 3
Extended1/3
* Images are for reference only
INV030FQ012A
Attributes
Value
Manufacturer
Innoscience
MFR.Part #
INV030FQ012A
JLCPCB Part #
C22469415
Package
FCQFN-27(4x6)
Description
-40℃~+150℃ 0.8nF 0.9mΩ 1 N-channel 1.3nF 30V 3nF 44nC 73W 80A E-mode N-Channel FCQFN-27(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCQFN-27(4x6)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance3nF
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)44nC
Reverse Transfer Capacitance (Crss)0.8nF
Current - Continuous Drain(Id)80A
Drain to Source Voltage30V
Output Capacitance(Coss)1.3nF
Pd - Power Dissipation73W
RDS(on)0.9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. INV030FQ012A
INV030FQ012A

* Images are for reference only

INV030FQ012A

Extended
Manufacturer

Innoscience

MFR.Part #
INV030FQ012A
JLCPCB Part #
C22469415
Package
FCQFN-27(4x6)
Description
-40℃~+150℃ 0.8nF 0.9mΩ 1 N-channel 1.3nF 30V 3nF 44nC 73W 80A E-mode N-Channel FCQFN-27(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INV030FQ012A

* Images are for reference only

INV030FQ012A
Extended
Manufacturer

Innoscience

MFR.Part #
INV030FQ012A
JLCPCB Part #
C22469415
Package
FCQFN-27(4x6)
Description
-40℃~+150℃ 0.8nF 0.9mΩ 1 N-channel 1.3nF 30V 3nF 44nC 73W 80A E-mode N-Channel FCQFN-27(4x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INV030FQ012A Specifications

INV030FQ012A technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerInnoscience
PackageFCQFN-27(4x6)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance3nF
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)44nC
Reverse Transfer Capacitance (Crss)0.8nF
Current - Continuous Drain(Id)80A
Drain to Source Voltage30V
Output Capacitance(Coss)1.3nF
Pd - Power Dissipation73W
RDS(on)0.9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INV030FQ012A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INV030FQ012A Schematic Symbol & PCB Footprint

The INV030FQ012A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.