Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID18N65D
CID18N65D - 1
CID18N65D - 2
CID18N65D - 3
Extended1/3
* Images are for reference only
CID18N65D
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CID18N65D
JLCPCB Part #
C22446733
Package
DFN-8(8x8)
Description
-55℃~+150℃ 0.5pF 1.7V 100mΩ@10V 113W 125pF 17A 3.3nC 650V N-Channel DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageDFN-8(8x8)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance125pF
Gate Threshold Voltage (Vgs(th))1.7V
Gate Charge(Qg)3.3nC
Reverse Transfer Capacitance (Crss)0.5pF
Current - Continuous Drain(Id)17A
Drain to Source Voltage650V
Pd - Power Dissipation113W
RDS(on)100mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID18N65D
CID18N65D

* Images are for reference only

CID18N65D

Extended
Manufacturer

Tokmas

MFR.Part #
CID18N65D
JLCPCB Part #
C22446733
Package
DFN-8(8x8)
Description
-55℃~+150℃ 0.5pF 1.7V 100mΩ@10V 113W 125pF 17A 3.3nC 650V N-Channel DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID18N65D

* Images are for reference only

CID18N65D
Extended
Manufacturer

Tokmas

MFR.Part #
CID18N65D
JLCPCB Part #
C22446733
Package
DFN-8(8x8)
Description
-55℃~+150℃ 0.5pF 1.7V 100mΩ@10V 113W 125pF 17A 3.3nC 650V N-Channel DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID18N65D Specifications

CID18N65D technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageDFN-8(8x8)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance125pF
Gate Threshold Voltage (Vgs(th))1.7V
Gate Charge(Qg)3.3nC
Reverse Transfer Capacitance (Crss)0.5pF
Current - Continuous Drain(Id)17A
Drain to Source Voltage650V
Pd - Power Dissipation113W
RDS(on)100mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CID18N65D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CID18N65D Documents

CID18N65D datasheets or manufacturer documentation.

Datasheet: CID18N65D Datasheet (PDF)

CID18N65D Schematic Symbol & PCB Footprint

The CID18N65D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.