


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Tokmas | |
| Package | TO-220F-3L | |
| Operating Temperature | -50℃~+150℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 83pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 2.3nC | |
| Reverse Transfer Capacitance (Crss) | 0.4pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 27pF | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 160mΩ@6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CID10N65F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Tokmas | |
| Package | TO-220F-3L | |
| Operating Temperature | -50℃~+150℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 83pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 2.3nC | |
| Reverse Transfer Capacitance (Crss) | 0.4pF | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 27pF | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 160mΩ@6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CID10N65F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CID10N65F datasheets or manufacturer documentation.
Datasheet: CID10N65F Datasheet (PDF)
The CID10N65F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.