Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID10N65D5
CID10N65D5 - 1
CID10N65D5 - 2
CID10N65D5 - 3
Extended1/3
* Images are for reference only
CID10N65D5
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CID10N65D5
JLCPCB Part #
C22446731
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.4pF 1 N-channel 1.6V 10A 160mΩ 2.3nC 27pF 650V 75W 83pF E-mode N-Channel DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageDFN-8(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance83pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)2.3nC
Reverse Transfer Capacitance (Crss)0.4pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)27pF
Pd - Power Dissipation75W
RDS(on)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID10N65D5
CID10N65D5

* Images are for reference only

CID10N65D5

Extended
Manufacturer

Tokmas

MFR.Part #
CID10N65D5
JLCPCB Part #
C22446731
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.4pF 1 N-channel 1.6V 10A 160mΩ 2.3nC 27pF 650V 75W 83pF E-mode N-Channel DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID10N65D5

* Images are for reference only

CID10N65D5
Extended
Manufacturer

Tokmas

MFR.Part #
CID10N65D5
JLCPCB Part #
C22446731
Package
DFN-8(5x6)
Description
-55℃~+150℃ 0.4pF 1 N-channel 1.6V 10A 160mΩ 2.3nC 27pF 650V 75W 83pF E-mode N-Channel DFN-8(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID10N65D5 Specifications

CID10N65D5 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageDFN-8(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance83pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)2.3nC
Reverse Transfer Capacitance (Crss)0.4pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)27pF
Pd - Power Dissipation75W
RDS(on)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CID10N65D5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CID10N65D5 Documents

CID10N65D5 datasheets or manufacturer documentation.

Datasheet: CID10N65D5 Datasheet (PDF)

CID10N65D5 Schematic Symbol & PCB Footprint

The CID10N65D5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.