Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID9N65E3
CID9N65E3 - 1
CID9N65E3 - 2
CID9N65E3 - 3
Extended1/3
* Images are for reference only
CID9N65E3
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CID9N65E3
JLCPCB Part #
C22446729
Package
TO-252-3L
Description
-55℃~+150℃ 0.3pF 1.2nC 1.5V 13pF 334mΩ 39W 4.8A 42pF 650V E-mode TO-252-3L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageTO-252-3L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance42pF
Gate Threshold Voltage (Vgs(th))1.5V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)1.2nC
Reverse Transfer Capacitance (Crss)0.3pF
Current - Continuous Drain(Id)4.8A
Drain to Source Voltage650V
Output Capacitance(Coss)13pF
Pd - Power Dissipation39W
RDS(on)334mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. CID9N65E3
CID9N65E3

* Images are for reference only

CID9N65E3

Extended
Manufacturer

Tokmas

MFR.Part #
CID9N65E3
JLCPCB Part #
C22446729
Package
TO-252-3L
Description
-55℃~+150℃ 0.3pF 1.2nC 1.5V 13pF 334mΩ 39W 4.8A 42pF 650V E-mode TO-252-3L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID9N65E3

* Images are for reference only

CID9N65E3
Extended
Manufacturer

Tokmas

MFR.Part #
CID9N65E3
JLCPCB Part #
C22446729
Package
TO-252-3L
Description
-55℃~+150℃ 0.3pF 1.2nC 1.5V 13pF 334mΩ 39W 4.8A 42pF 650V E-mode TO-252-3L GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CID9N65E3 Specifications

CID9N65E3 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTokmas
PackageTO-252-3L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance42pF
Gate Threshold Voltage (Vgs(th))1.5V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)1.2nC
Reverse Transfer Capacitance (Crss)0.3pF
Current - Continuous Drain(Id)4.8A
Drain to Source Voltage650V
Output Capacitance(Coss)13pF
Pd - Power Dissipation39W
RDS(on)334mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CID9N65E3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CID9N65E3 Documents

CID9N65E3 datasheets or manufacturer documentation.

Datasheet: CID9N65E3 Datasheet (PDF)

CID9N65E3 Schematic Symbol & PCB Footprint

The CID9N65E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.