


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Tokmas | |
| Package | DFN-10(6x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 11.5A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 30pF | |
| RDS(on) | 138mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CID12N65D(TOKMAS) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Tokmas | |
| Package | DFN-10(6x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 11.5A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 30pF | |
| RDS(on) | 138mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CID12N65D(TOKMAS). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CID12N65D(TOKMAS) datasheets or manufacturer documentation.
Datasheet: CID12N65D(TOKMAS) Datasheet (PDF)
The CID12N65D(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.