Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GAN3R2-100CBEAZ
GAN3R2-100CBEAZ - 1
GAN3R2-100CBEAZ - 2
GAN3R2-100CBEAZ - 3
Extended1/3
* Images are for reference only
GAN3R2-100CBEAZ
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
GAN3R2-100CBEAZ
JLCPCB Part #
C20235672
Package
WLCSP-8(3.5x2.1)
Description
-40℃~+150℃ 1 N-channel 100V 12nC@5V 1nF 2.5V@9mA 3.2mΩ@5V 394W 460pF 60A 8.2pF WLCSP-8(3.5x2.1) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerNexperia
PackageWLCSP-8(3.5x2.1)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1000pF
Gate Threshold Voltage (Vgs(th))1.1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)9.2nC
Reverse Transfer Capacitance (Crss)8.2pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage100V
Pd - Power Dissipation394W
Output Capacitance(Coss)460pF
RDS(on)2.4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GAN3R2-100CBEAZ
GAN3R2-100CBEAZ

* Images are for reference only

GAN3R2-100CBEAZ

Extended
Manufacturer

Nexperia

MFR.Part #
GAN3R2-100CBEAZ
JLCPCB Part #
C20235672
Package
WLCSP-8(3.5x2.1)
Description
-40℃~+150℃ 1 N-channel 100V 12nC@5V 1nF 2.5V@9mA 3.2mΩ@5V 394W 460pF 60A 8.2pF WLCSP-8(3.5x2.1) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GAN3R2-100CBEAZ

* Images are for reference only

GAN3R2-100CBEAZ
Extended
Manufacturer

Nexperia

MFR.Part #
GAN3R2-100CBEAZ
JLCPCB Part #
C20235672
Package
WLCSP-8(3.5x2.1)
Description
-40℃~+150℃ 1 N-channel 100V 12nC@5V 1nF 2.5V@9mA 3.2mΩ@5V 394W 460pF 60A 8.2pF WLCSP-8(3.5x2.1) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GAN3R2-100CBEAZ Specifications

GAN3R2-100CBEAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerNexperia
PackageWLCSP-8(3.5x2.1)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1000pF
Gate Threshold Voltage (Vgs(th))1.1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)9.2nC
Reverse Transfer Capacitance (Crss)8.2pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage100V
Pd - Power Dissipation394W
Output Capacitance(Coss)460pF
RDS(on)2.4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GAN3R2-100CBEAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GAN3R2-100CBEAZ Documents

GAN3R2-100CBEAZ datasheets or manufacturer documentation.

Datasheet: GAN3R2-100CBEAZ Datasheet (PDF)

GAN3R2-100CBEAZ Schematic Symbol & PCB Footprint

The GAN3R2-100CBEAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.