Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TP44440HB
TP44440HB
Extended
* Images are for reference only
TP44440HB
Attributes
Value
Manufacturer
Tagore Technology
MFR.Part #
TP44440HB
JLCPCB Part #
C20034359
Package
-
Description
-55℃~+150℃ 0.16pF 0.75nC 1.7V 2 N-Channel 28pF 360mΩ 6.5A 650V 9pF E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTagore Technology
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance28pF
Number2 N-Channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)0.75nC
Reverse Transfer Capacitance (Crss)0.16pF
Current - Continuous Drain(Id)6.5A
Drain to Source Voltage650V
Output Capacitance(Coss)9pF
RDS(on)360mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. TP44440HB
TP44440HB

* Images are for reference only

TP44440HB

Extended
Manufacturer

Tagore Technology

MFR.Part #
TP44440HB
JLCPCB Part #
C20034359
Package
-
Description
-55℃~+150℃ 0.16pF 0.75nC 1.7V 2 N-Channel 28pF 360mΩ 6.5A 650V 9pF E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP44440HB

* Images are for reference only

TP44440HB
Extended
Manufacturer

Tagore Technology

MFR.Part #
TP44440HB
JLCPCB Part #
C20034359
Package
-
Description
-55℃~+150℃ 0.16pF 0.75nC 1.7V 2 N-Channel 28pF 360mΩ 6.5A 650V 9pF E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP44440HB Specifications

TP44440HB technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerTagore Technology
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance28pF
Number2 N-Channel
Gate Threshold Voltage (Vgs(th))1.7V
TechnologyE-mode
Gate Charge(Qg)0.75nC
Reverse Transfer Capacitance (Crss)0.16pF
Current - Continuous Drain(Id)6.5A
Drain to Source Voltage650V
Output Capacitance(Coss)9pF
RDS(on)360mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP44440HB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP44440HB Documents

TP44440HB datasheets or manufacturer documentation.

Datasheet: TP44440HB Datasheet (PDF)

TP44440HB Schematic Symbol & PCB Footprint

The TP44440HB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.