Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GN3065T5ZG
GN3065T5ZG - 1
GN3065T5ZG - 2
GN3065T5ZG - 3
GN3065T5ZG - 4
Extended1/4
* Images are for reference only
GN3065T5ZG
Attributes
Value
Manufacturer
Grenergy
MFR.Part #
GN3065T5ZG
JLCPCB Part #
C19633396
Package
DFN-3L(8x8)
Description
-55℃~+150℃ 1 N-channel 13A 150mΩ@10V 1pF 4V 52W 598pF 650V 8nC DFN-3L(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGrenergy
PackageDFN-3L(8x8)
Operating Temperature-55℃~+150℃
Type1 N-channel
Ciss-Input Capacitance598pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)8nC
Reverse Transfer Capacitance (Crss)1pF
Current - Continuous Drain(Id)13A
Drain to Source Voltage650V
Output Capacitance(Coss)30pF
Pd - Power Dissipation52W
RDS(on)150mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GN3065T5ZG
GN3065T5ZG

* Images are for reference only

GN3065T5ZG

Extended
Manufacturer

Grenergy

MFR.Part #
GN3065T5ZG
JLCPCB Part #
C19633396
Package
DFN-3L(8x8)
Description
-55℃~+150℃ 1 N-channel 13A 150mΩ@10V 1pF 4V 52W 598pF 650V 8nC DFN-3L(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN3065T5ZG

* Images are for reference only

GN3065T5ZG
Extended
Manufacturer

Grenergy

MFR.Part #
GN3065T5ZG
JLCPCB Part #
C19633396
Package
DFN-3L(8x8)
Description
-55℃~+150℃ 1 N-channel 13A 150mΩ@10V 1pF 4V 52W 598pF 650V 8nC DFN-3L(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN3065T5ZG Specifications

GN3065T5ZG technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGrenergy
PackageDFN-3L(8x8)
Operating Temperature-55℃~+150℃
Type1 N-channel
Ciss-Input Capacitance598pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)8nC
Reverse Transfer Capacitance (Crss)1pF
Current - Continuous Drain(Id)13A
Drain to Source Voltage650V
Output Capacitance(Coss)30pF
Pd - Power Dissipation52W
RDS(on)150mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN3065T5ZG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GN3065T5ZG Schematic Symbol & PCB Footprint

The GN3065T5ZG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.